The EPCQL512F24IN is a 24-bit configuration memory IC from Intel, featuring a supply voltage range of 1.7 to 2V and a maximum supply current of 0.02A. It is packaged in a JEDEC S-PBGA-B24 package and has a temperature grade of industrial. The device operates within a temperature range of -40 to 85 degrees Celsius and has a maximum clock frequency of 100 MHz. It is a serial memory IC with a capacity of 64 million words and a standby current of 0.0001A.
Checking distributor stock and pricing after the page loads.
Intel EPCQL512F24IN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.