
Configuration Memory, 128MX1, Serial, CMOS, PDSO16, LEAD FREE, PLASTIC, SOIC-16
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EPCS |
| Weight | 0.023492oz |
| RoHS | Compliant |
