
Intel EPCS16SI16N technical specifications.
| Package/Case | SOIC |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | EPCS |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
