
16Mb serial Flash memory IC, operating at up to 40MHz, featuring a 2.7V to 3.6V supply voltage range and 3.3V typical operating voltage. This surface mount component is housed in a lead-free SOIC-8 package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.65mm (H). It offers a low operating current of 50uA and operates across a temperature range of -40°C to 85°C.
Intel EPCS16SI8N technical specifications.
| Package/Case | SOIC |
| Frequency | 20MHz |
| Height | 1.65mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EPCS |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
