The EPCS1SI8 is a 1Mb flash memory IC with a maximum operating frequency of 40MHz and a maximum operating temperature of 85°C. It is available in a SOIC-8 package and is suitable for surface mount applications. The device operates within a supply voltage range of 2.7V to 3.6V and has an operating supply current of 50uA at 3.3V. The EPCS1SI8 is not radiation hardened and is not RoHS compliant.
Intel EPCS1SI8 technical specifications.
| Package/Case | SOIC |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EPCS |
| Weight | 0.019048oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.