
The EPCS4SI8 is a 4Mb FLASH memory device from Intel, packaged in a SOIC package. It operates at a maximum frequency of 40MHz and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a minimum operating temperature of -40°C. It draws an operating supply current of 50uA at a supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EPCS |
| Weight | 0.019048oz |
| RoHS | Compliant |
