
4Mb Serial Flash Memory IC, CMOS technology, operating at up to 40MHz. Features a 2.7V to 3.6V supply voltage range with a typical 3.3V operation. Packaged in a lead-free SOIC-8 surface mount case (4.9mm L x 3.9mm W x 1.65mm H). RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Intel EPCS4SI8N technical specifications.
| Package/Case | SOIC |
| Frequency | 20MHz |
| Height | 1.65mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EPCS |
| Supply Current | 15mA |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
