
The EPCS64SI16N is a 64Mb serial FLASH memory from Intel, operating at 3.3V with a supply current of 100uA. It is packaged in a SOIC package and has a temperature range of -40°C to 85°C. The memory is RoHS compliant and has a maximum frequency of 40MHz.
Checking distributor stock and pricing after the page loads.
Intel EPCS64SI16N technical specifications.
| Package/Case | SOIC |
| Frequency | 20MHz |
| Height | 2.55mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EPCS |
| Weight | 0.023492oz |
| Width | 7.5mm |
| RoHS | Compliant |
