The EPF10K100ABC356-3 is a commercial temperature microcontroller from Intel with a nominal supply voltage of 3.3V, operating within a temperature range of 0 to 70 degrees Celsius. It features 274 inputs and 274 outputs, packaged in a BGA-356 format. The device has a JEDEC package code of S-PBGA-B356 and a terminal position of BOTTOM. The microcontroller is designed for commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 274 |
| Number of Inputs | 274 |
| Number of I/O Lines | 274 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |