The EPF10K100ABC600-2 is a commercial temperature FPGA from Intel with 600 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 406 inputs, 406 outputs, and 406 I/O lines. It is supplied with a nominal voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The FPGA is packaged in an S-PBGA-B600 package, measuring 45mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 600 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B600 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 406 |
| Number of Inputs | 406 |
| Number of I/O Lines | 406 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |