
The EPF10K100ABI600-2 is a BGA-packaged microcontroller with a memory size of 24576 bits and an operating supply voltage of 3.3V. It has an operating supply current of 10mA and an operating temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is part of the FLEX-10KA series and is available in a tray packaging with 12 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 142.86MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 24576b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 158000 |
| Number of I/Os | 406 |
| Number of Logic Blocks (LABs) | 624 |
| Number of Logic Elements/Cells | 4992 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 24576b |
| RoHS Compliant | No |
| Series | FLEX-10KA® |
| RoHS | Not Compliant |
