
Loadable PLD, 0.8ns, CMOS, PQFP240, RQFP-240
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24576b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 158000 |
| Number of I/Os | 189 |
| Number of Logic Blocks (LABs) | 624 |
| Number of Logic Elements/Cells | 4992 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 24567b |
| RoHS Compliant | No |
| Series | FLEX-10KA® |
| Speed Grade | 3 |
| RoHS | Not CompliantNo |
