The EPF10K100EBC356-2X is a commercial temperature FPGA from Intel. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 274 inputs and 274 outputs, with a nominal supply voltage of 2.5V. It is packaged in a 356-pin S-PBGA-B356 package type, measuring 35mm in width and length. The FPGA is suitable for a variety of applications, including general use.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 274 |
| Number of Inputs | 274 |
| Number of I/O Lines | 274 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |