
The EPF10K100EFC256-3 is a 200MHz FPGA with 24576 bits of memory and 4992 logic elements. It operates from 2.375V to 2.625V with a maximum supply current of 10mA. The device is packaged in a 256-pin FBGA with a 1mm pitch and is suitable for surface mount applications. The FPGA has 624 logic blocks and 191 I/Os, and is available in trays of 90 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 24576b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 257000 |
| Number of I/Os | 191 |
| Number of Logic Blocks (LABs) | 624 |
| Number of Logic Elements/Cells | 4992 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 49152b |
| RoHS Compliant | No |
| Series | FLEX-10KE® |
| RoHS | Not CompliantNo |
