
The EPF10K100EFC484-1N is a FLEX-10KE FPGA from Intel, featuring 24576 bits of memory and 49152 bits of RAM. It operates within a supply voltage range of 2.375V to 2.625V and has a maximum operating temperature of 70°C. The device is lead free and RoHS compliant, with a surface mount package type of FBGA.
Intel EPF10K100EFC484-1N technical specifications.
| Package/Case | FBGA |
| Frequency | 333.33MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 24576b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 257000 |
| Number of I/Os | 338 |
| Number of Logic Blocks (LABs) | 624 |
| Number of Logic Elements/Cells | 4992 |
| Number of Macrocells | 4992 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 49152b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEX-10KE® |
| RoHS | Compliant |
Download the complete datasheet for Intel EPF10K100EFC484-1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
