The EPF10K100EQC208-1N is a commercial temperature FPGA from Intel, featuring a quad flat pack package with 208 terminals. It operates within a temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 2.5V. The device has 147 inputs, 147 outputs, and 147 I/O lines, making it suitable for a wide range of applications. The JEDEC package code is S-PQFP-G208, with dimensions of 28mm in width and length. This FPGA is designed for commercial use and meets the requirements of various industries.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 147 |
| Number of Inputs | 147 |
| Number of I/O Lines | 147 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |