This 240-pin quad flat pack FPGA from Intel operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 2.5V, with minimum and maximum voltages of 2.375V and 2.625V, respectively. The device features 189 inputs, 189 outputs, and 189 I/O lines, with a terminal position of quad and a JEDEC package code of S-PQFP-G240.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 189 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |