The EPF10K100EQI208-2 is a quad 208-pin QFP industrial temperature FPGA from Intel. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.375V to 2.625V. The device features 147 inputs, 147 outputs, and 147 I/O lines. It is packaged in a 30.60 x 30.60 mm, 0.50 mm pitch, plastic QFP-208.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 147 |
| Number of Inputs | 147 |
| Number of I/O Lines | 147 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |