The EPF10K10AQC208-1 is a commercial temperature quad FQFP microcontroller from Intel. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 208 terminals and a terminal position of quad. It operates on a supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The microcontroller has 134 number of outputs, 134 number of inputs, and 134 number of I/O lines, with a maximum clock frequency of 80 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 134 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 134 |
| Number of I/O Lines | 134 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |