The EPF10K10AQC208-2N is a commercial temperature FPGA from Intel, packaged in a 28x28mm 208-pin quad flat package. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has a maximum clock frequency of 80MHz and 134 I/O lines. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| Number of I/O Lines | 134 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |