The EPF10K10ATC100-1 is a 100-terminal quad-FP IC from Intel, operating within a commercial temperature grade. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is supplied with a nominal voltage of 3.3V, a minimum voltage of 3V, and a maximum voltage of 3.6V. It features 66 outputs, 66 inputs, and 66 I/O lines, with a maximum clock frequency of 80MHz.
Checking distributor stock and pricing after the page loads.
Intel EPF10K10ATC100-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 66 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 66 |
| Number of I/O Lines | 66 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.