
FPGA - Field Programmable Gate Array FPGA - Flex 10K 72 LABs 66 IOs
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPF10K10ATC100-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Frequency | 142.86MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 6144b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 576 |
| Number of Gates | 31000 |
| Number of I/Os | 66 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6144b |
| RoHS Compliant | No |
| Series | FLEX-10KA® |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPF10K10ATC100-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
