The EPF10K10ATC100-3N is a 100-pin quad flat package FPGA from Intel, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. This device has 66 inputs, 66 outputs, and 66 I/O lines, with a maximum clock frequency of 80 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 66 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 66 |
| Number of I/O Lines | 66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |