The EPF10K10ATC144-2N is a commercial-grade, 144-pin quad flat package field-programmable gate array from Intel. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 3.3V. The device features 102 inputs, 102 outputs, and 102 I/O lines, with a maximum clock frequency of 80 MHz. The package measures 20mm in width and length, and is designated as a JEDEC S-PQFP-G144 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 102 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 102 |
| Number of I/O Lines | 102 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |