The EPF10K10ATI144-3 is an industrial-grade field-programmable gate array (FPGA) from Intel, featuring 144 terminals and a quad terminal position. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, a minimum voltage of 3V, and a maximum voltage of 3.6V. The device has 102 outputs and 102 inputs, with a maximum clock frequency of 80 MHz and 102 I/O lines.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 102 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 102 |
| Number of I/O Lines | 102 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |