The EPF10K10LC84-3 is a quad 84-pin microcontroller from Intel with a commercial temperature grade and a JEDEC package code of S-PQCC-J84. It operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum operating temperature of 70 degrees Celsius. The device has 59 inputs and 59 outputs, with a clock frequency of up to 71.43 MHz. It is packaged in a 29.3116mm x 29.3116mm LCC-84 plastic package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 59 |
| Clock Frequency-Max | 71.43 |
| Number of Inputs | 59 |
| Number of I/O Lines | 59 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |