
The EPF10K10QC208-3N is a high-performance 80MHz FPGA from Intel, featuring 72 LABs and 576 macrocells. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V, drawing a current of 10mA. The device is packaged in a PQFP with 24 units per tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 6144b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 31000 |
| Number of I/Os | 134 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Number of Macrocells | 576 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 6144b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEX-10K® |
| Speed Grade | 3 |
| RoHS | Compliant |
