
Programmable Logic Device (PLD) featuring 31,000 gates and 576 logic elements. This CMOS device operates at a maximum frequency of 125MHz with a 0.6ns propagation delay. It offers 134 I/Os and 6144 bits of RAM, housed in a 208-pin PQFP surface mount package. Operating voltage ranges from 4.75V to 5.25V, with a typical supply current of 10mA. This RoHS compliant component is suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 6144b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 31000 |
| Number of I/Os | 134 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Number of Macrocells | 576 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6144b |
| RoHS Compliant | Yes |
| Series | FLEX 10K |
| Speed Grade | 4 |
| RoHS | Compliant |