The EPF10K10QI208-4 is a quad 208-pin QFP industrial-grade microcontroller from Intel. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features 134 inputs, 134 outputs, and 134 I/O lines, with a maximum clock frequency of 67.11 MHz. It is packaged in a plastic QFP-208 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 134 |
| Clock Frequency-Max | 67.11 |
| Number of Inputs | 134 |
| Number of I/O Lines | 134 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |