
The EPF10K10QI208-4N is a surface-mount FPGA from Intel, featuring 576 logic elements and 134 I/Os. It operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. This device is RoHS compliant and available in a PQFP208 package, packaged in a 24-IC tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6144b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 31000 |
| Number of I/Os | 134 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Number of Macrocells | 576 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6144b |
| RoHS Compliant | Yes |
| Series | FLEX 10K |
| Speed Grade | 4 |
| RoHS | Compliant |
