
Loadable Programmable Logic Device (PLD) featuring 31,000 gates and 102 I/Os. This CMOS component operates at 80MHz with a 0.5ns propagation delay, offering 576 logic elements and 576 macrocells. It includes 6144 bits of RAM and 72 Logic Array Blocks (LABs), housed in a TQFP-144 surface mount package. The device supports a 4.75V to 5.25V operating supply voltage range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 80MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 6144b |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 31000 |
| Number of I/Os | 102 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Number of Macrocells | 576 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 6144b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEX 10K |
| Speed Grade | 3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
