
The EPF10K10TI144-4 is a high-performance FPGA from Intel, featuring a maximum operating frequency of 125MHz and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and has a maximum operating current of 10mA. The device is packaged in a TQFP-144 package and is available in a tray packaging format with 60 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 6144b |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 31000 |
| Number of I/Os | 102 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 6144b |
| RoHS Compliant | No |
| Series | FLEX-10K® |
| Speed Grade | 4 |
| RoHS | Not Compliant |
