
Loadable PLD, CMOS technology, featuring 31,000 gates and 576 logic elements/cells. This integrated circuit offers 102 I/Os, 72 LABs, and 576 macrocells with 6144b of RAM. Operating at a frequency of 125MHz, it supports a supply voltage range of 4.5V to 5.5V and a speed grade of 4. Packaged in a TQFP-144 surface mount configuration, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPF10K10TI144-4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 6144b |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 31000 |
| Number of I/Os | 102 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Number of Macrocells | 576 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6144b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEX-10K® |
| Speed Grade | 4 |
| RoHS | Compliant |
Download the complete datasheet for Intel EPF10K10TI144-4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
