The EPF10K130EBC356-1 is a commercial temperature FPGA from Intel with 274 inputs and outputs, operating between 0°C and 70°C. It has a nominal supply voltage of 2.5V, with a minimum of 2.375V and a maximum of 2.625V. The device is packaged in a 35 x 35 mm BGA-356 package with a 1.27 mm pitch. The FPGA has 356 terminals, with the terminal position located on the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 274 |
| Number of Inputs | 274 |
| Number of I/O Lines | 274 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |