The EPF10K130EBC600-3 is a commercial temperature FPGA with 424 inputs and 424 outputs. It operates at a supply voltage of 2.375-2.625V and has a maximum operating temperature of 70°C. The device is packaged in a BGA600 package with a size of 35x35mm. The FPGA is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 600 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B600 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 424 |
| Number of Inputs | 424 |
| Number of I/O Lines | 424 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |