The EPF10K130EFC484-3 is a commercial temperature microcontroller with a supply voltage range of 2.375 to 2.625V and a maximum operating temperature of 70°C. It has 369 inputs and 369 outputs, with 369 I/O lines. The device is packaged in a 484-ball BGA with a 22x22mm footprint and a 40mm pitch. It is suitable for use in a variety of applications requiring a high level of integration and flexibility.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 369 |
| Number of Inputs | 369 |
| Number of I/O Lines | 369 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |