The EPF10K130EFC672-3 is a commercial temperature FPGA from Intel with 672 terminals, 413 I/O lines, and a supply voltage range of 2.375 to 2.625V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 26x26mm BGA672 package type. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Intel EPF10K130EFC672-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 413 |
| Number of Inputs | 413 |
| Number of I/O Lines | 413 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.