The EPF10K130EQC240-3N is a commercial-grade microcontroller from Intel, featuring 240 terminals in a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 2.5V and a maximum supply voltage of 2.625V. The device has 186 inputs, 186 outputs, and 186 I/O lines, packaged in a 32x32mm FQFP240 with a 1.3mm pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 186 |
| Number of Inputs | 186 |
| Number of I/O Lines | 186 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |