
The EPF10K130EQI240-2 is a 240-pin PQFP FPGA from Intel, operating at a maximum frequency of 333.33MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device requires an operating supply voltage of 2.5V and has an operating supply current of 10mA. It is not RoHS compliant and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 333.33MHz |
| Lead Free | Contains Lead |
| Max Frequency | 333.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 32768b |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 342000 |
| Number of I/Os | 186 |
| Number of Logic Blocks (LABs) | 832 |
| Number of Logic Elements/Cells | 6656 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 65536b |
| RoHS Compliant | No |
| Series | FLEX-10KE® |
| RoHS | Not CompliantNo |
