
Loadable PLD, 0.4ns, CMOS, PBGA600, 45 X 45 MM, 1.27 MM PITCH, BGA-600
Intel EPF10K200EBC600-1 technical specifications.
| Package/Case | BGA |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 98304b |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 513000 |
| Number of I/Os | 470 |
| Number of Logic Blocks (LABs) | 1248 |
| Number of Logic Elements/Cells | 9984 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 98304b |
| RoHS Compliant | No |
| Series | FLEX-10KE® |
| RoHS | Not Compliant |
No datasheet is available for this part.
