The EPF10K200SBC600-3 is a commercial temperature FPGA from Intel with 470 inputs and 470 outputs. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 2.375V to 2.625V. The device is packaged in a 35mm x 35mm BGA600 package. It is suitable for use in a variety of applications, including those that require high input/output counts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 600 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B600 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 470 |
| Number of Inputs | 470 |
| Number of I/O Lines | 470 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |