
Intel EPF10K200SFC484-1X technical specifications.
| Package/Case | FBGA |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 98304b |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 513000 |
| Number of I/Os | 369 |
| Number of Logic Blocks (LABs) | 1248 |
| Number of Logic Elements/Cells | 9984 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 98304b |
| RoHS Compliant | No |
| Series | FLEX-10KS® |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPF10K200SFC484-1X to view detailed technical specifications.
No datasheet is available for this part.