The EPF10K200SFC484-2N is a commercial temperature microcontroller from Intel with a nominal supply voltage of 2.5V, a minimum supply voltage of 2.375V, and a maximum supply voltage of 2.625V. It features a JEDEC package code of S-PBGA-B484, with a width and length of 23mm. The device has 369 inputs, 369 outputs, and 369 I/O lines. It is designed to operate within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 369 |
| Number of Inputs | 369 |
| Number of I/O Lines | 369 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |