This industrial-grade microcontroller features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 672 terminals positioned on the bottom and is packaged in a 27mm x 27mm S-PBGA-B672 package. The device operates within a supply voltage range of 2.375 to 2.625 volts and has 470 I/O lines. It is designed for industrial applications and meets the requirements of the specified temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 672 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 470 |
| REACH | unknown |
| Military Spec | False |