The EPF10K200SRC240-1 is a commercial-grade microcontroller with a maximum operating temperature of 70 degrees Celsius. It features 240 terminals, arranged in a quad configuration, and is packaged in a FQFP format. The device operates within a supply voltage range of 2.375 to 2.625 volts and has 182 inputs, 182 outputs, and 182 I/O lines. It is designed for use in commercial environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 182 |
| Number of Inputs | 182 |
| Number of I/O Lines | 182 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |