
Loadable PLD, 0.3ns, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 MM PITCH, RQFP-240
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPF10K200SRC240-1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFP |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 98304b |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 513000 |
| Number of I/Os | 182 |
| Number of Logic Blocks (LABs) | 1248 |
| Number of Logic Elements/Cells | 9984 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 98304b |
| RoHS Compliant | No |
| Series | FLEX-10KS® |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPF10K200SRC240-1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
