
Programmable Logic Device (PLD) featuring 1152 logic elements/cells and 1152 macrocells, with 144 logic array blocks (LABs) and 63,000 gates. Offers 147 I/Os and 12288 bits of RAM. Operates at 80MHz with a 0.5ns propagation delay, utilizing CMOS technology. Supports a supply voltage range of 4.75V to 5.25V, with a typical operating voltage of 5V. Designed for surface mount installation in a QFP package, this RoHS compliant component has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Intel EPF10K20RC208-3N technical specifications.
| Package/Case | QFP |
| Frequency | 80MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 12288b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 63000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 144 |
| Number of Logic Elements/Cells | 1152 |
| Number of Macrocells | 1152 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 12288b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEX 10K |
| Speed Grade | 3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
