
The EPF10K20TC144-3N is a 5V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a package type of LFQFP, QFP144, 0.63SQ, 20 and is lead free. The device operates at a frequency of 125MHz and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is RoHS compliant and has a packaging type of tray with 60 units per package.
Checking distributor stock and pricing after the page loads.
Intel EPF10K20TC144-3N technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 12288b |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 63000 |
| Number of I/Os | 102 |
| Number of Logic Blocks (LABs) | 144 |
| Number of Logic Elements/Cells | 1152 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12288b |
| RoHS Compliant | Yes |
| Series | FLEX-10K® |
| Speed Grade | 3 |
| RoHS | Compliant |
No datasheet is available for this part.