
Loadable PLD, CMOS technology, 125MHz maximum frequency, and 0.6ns propagation delay. Features 1152 logic elements/cells, 1152 macrocells, 144 logic array blocks (LABs), and 63,000 gates. Offers 102 I/Os, 12288 bits of RAM, and operates from a 4.75V to 5.25V supply. Packaged in a 144-pin TQFP for surface mounting, with a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Intel EPF10K20TC144-4N technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 12288b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 63000 |
| Number of I/Os | 102 |
| Number of Logic Blocks (LABs) | 144 |
| Number of Logic Elements/Cells | 1152 |
| Number of Macrocells | 1152 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12288b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEX-10K® |
| Speed Grade | 4 |
| RoHS | Compliant |
No datasheet is available for this part.
