The EPF10K30ABC356-2N is a commercial temperature microcontroller from Intel. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device has 356 terminals and 246 I/O lines, with a maximum clock frequency of 80MHz. It is packaged in a 35x35mm S-PBGA-B356 LBGA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| Number of I/O Lines | 246 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |